Part Details for B72314P2461K101 by TDK Epcos
Overview of B72314P2461K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314P2461K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5493
|
Newark | Varistor, Mov, 1.24Kv, Disc 14Mm Rohs Compliant: Yes |Epcos B72314P2461K101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3495 |
|
$0.7550 / $1.1100 | Buy Now |
DISTI #
495-B72314P2461K101-ND
|
DigiKey | 14MM, 460VAC, 10%, ADVANCED MP C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7259 In Stock |
|
$0.4174 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 350 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.5140 | Buy Now |