Part Details for B72314S2271K101 by TDK Corporation
Overview of B72314S2271K101 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314S2271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72314S2271K101
|
Avnet Americas | Varistor Metal Oxide 440pF 50A 430V Through Hole Bulk - Bulk (Alt: B72314S2271K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
871-B72314S2271K101
|
Mouser Electronics | Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series RoHS: Compliant | 5409 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
B72314S2271K101
|
TTI | Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.1710 | Buy Now |
DISTI #
B72314S2271K101
|
Avnet Abacus | (Alt: B72314S2271K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72314S2271K101
B72314S2271K101 CAD Models
B72314S2271K101 Part Data Attributes
|
B72314S2271K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72314S2271K101
TDK Corporation
Varistor, 110J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |