Part Details for B72314S2461K101 by TDK Corporation
Overview of B72314S2461K101 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314S2461K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72314S2461K101
|
Avnet Americas | Varistor Metal Oxide 460V 260pF 50A 750V Through Hole Bulk - Bulk (Alt: B72314S2461K101) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4102 | Buy Now |
DISTI #
871-B72314S2461K101
|
Mouser Electronics | Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series RoHS: Compliant | 3566 |
|
$0.2820 / $0.7600 | Buy Now |
DISTI #
V99:2348_26944316
|
Arrow Electronics | Var MOV 460VAC/615VDC 5000A 750V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 3396 |
|
$0.2927 / $0.3254 | Buy Now |
DISTI #
65057850
|
Verical | Var MOV 460VAC/615VDC 5000A 750V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2235 | Americas - 3396 |
|
$0.3254 | Buy Now |
DISTI #
B72314S2461K101
|
TTI | Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.2810 | Buy Now |
Part Details for B72314S2461K101
B72314S2461K101 CAD Models
B72314S2461K101 Part Data Attributes
|
B72314S2461K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72314S2461K101
TDK Corporation
Varistor, 150J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 8.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |