Part Details for B72500D0150A060 by TDK Epcos
Overview of B72500D0150A060 by TDK Epcos
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500D0150A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8014
|
Newark | Varistor, Standard, 22V, 42V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:15V, Product Range:Standard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Epcos B72500D0150A060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 / $0.2680 | Buy Now |
DISTI #
09AK0822
|
Newark | Varistor, 15V, Surface Mount |Epcos B72500D0150A060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.3630 | Buy Now |
DISTI #
495-3412-1-ND
|
DigiKey | VARISTOR 22V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28883 In Stock |
|
$0.0399 / $0.3500 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.0643 / $0.1921 | Buy Now | |
DISTI #
B72500D0150A060
|
TME | Arrester: Ceradiode, SMD, 0603, Uoper max: 15VDC, 160pF Min Qty: 10 | 10155 |
|
$0.0453 / $0.0873 | Buy Now |
|
Chip1Cloud | VARISTOR 22V 30A 0603 | 1050 |
|
RFQ | |
DISTI #
2476066RL
|
element14 Asia-Pacific | VARISTOR, MLV, 15V, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3240 |
|
$0.0741 / $0.1038 | Buy Now |
DISTI #
2476066
|
element14 Asia-Pacific | VARISTOR, MLV, 15V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3240 |
|
$0.0741 / $0.2765 | Buy Now |
DISTI #
2476066RL
|
Farnell | VARISTOR, MLV, 15V, 0603 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 3240 |
|
$0.0694 / $0.1128 | Buy Now |
DISTI #
2476066
|
Farnell | VARISTOR, MLV, 15V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3240 |
|
$0.0694 / $0.1795 | Buy Now |