Part Details for B72500E0140K070 by TDK Epcos
Overview of B72500E0140K070 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500E0140K070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72500E0140K070-ND
|
DigiKey | VARISTOR Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0804 | Buy Now |
DISTI #
B72500E0140K070
|
TME | Varistor: ceramics, SMD, 0603, 14VAC, 18VDC, 200mJ, 1A, 22V, 100pF Min Qty: 16000 | 0 |
|
$0.0950 | RFQ |