-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9373
|
Newark | Varistor, Multilayer, 42V, 0603, Voltage Rating Vac:14V, Voltage Rating V Dc:16V, Product Range:E Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72500E1140S260 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.1880 / $0.2680 | Buy Now |
DISTI #
495-4624-1-ND
|
DigiKey | VARISTOR 24.5V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7732 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0948 | Buy Now |
DISTI #
B72500E1140S260
|
TME | Varistor: ceramics, SMD, 14VAC, 16VDC, 200mJ, 30A, 24.5V, 120pF, ±15% Min Qty: 8000 | 0 |
|
$0.0930 | RFQ |
|
Chip1Cloud | VARISTOR 24.5V 30A 0603 | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CT0603S14BAUTOG | 3697 |
|
$0.0911 / $0.2257 | Buy Now |
DISTI #
2432590RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 42V, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 99 |
|
$0.0812 / $0.1897 | Buy Now |
DISTI #
2432590
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 42V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 99 |
|
$0.0812 / $0.2606 | Buy Now |
DISTI #
2432590RL
|
Farnell | VARISTOR, MULTILAYER, 42V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 99 |
|
$0.0798 / $0.1929 | Buy Now |
DISTI #
2432590
|
Farnell | VARISTOR, MULTILAYER, 42V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 99 |
|
$0.0798 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72500E1140S260
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500E1140S260
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |