Part Details for B72500E5170S270 by TDK Epcos
Overview of B72500E5170S270 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B72500E5170S270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4602-1-ND
|
DigiKey | VARISTOR 32.5V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15465 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0948 | Buy Now |
DISTI #
B72500E5170S270
|
TME | Varistor: ceramics, SMD, 0603, 17VAC, 22VDC, 75mJ, 30A, 25V, 53pF Min Qty: 16000 | 0 |
|
$0.0940 | RFQ |
|
Chip1Cloud | VARISTOR 32.5V 30A 0603 | 15000 |
|
RFQ |
Part Details for B72500E5170S270
B72500E5170S270 CAD Models
B72500E5170S270 Part Data Attributes:
|
B72500E5170S270
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500E5170S270
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.075 J | |
Mounting Feature | SURFACE MOUNT | |
Package Style | Chip | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 22 V |