There are no models available for this part yet.
Overview of B72500P8200S060 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72500P8200S060 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK4049
|
Newark | Varistor, Aec-Q200, Mlv, 0603 Rohs Compliant: Yes |Epcos B72500P8200S060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6500 |
|
$0.1970 / $0.3350 | Buy Now | |
DISTI #
445-B72500P8200S060CT-ND
|
DigiKey | EIA0603, AUTOETHERNET 100BASE-T1 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17208 In Stock |
|
$0.0657 / $0.5000 | Buy Now | |
DISTI #
B72500P8200S060
|
TME | Varistor: ceramics, SMD, 0603, 20VAC, 24VDC, 100V, 5.7pF Min Qty: 8000 | 0 |
|
$0.0920 | RFQ |