-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8776
|
Newark | Varistor, Multilayer, 14Vdc, 0805, Voltage Rating Vac:11V, Voltage Rating V Dc:14V, Product Range:Mlv E Series, Clamping Voltage Vc Max:35V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72510E0110K062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.4780 | Buy Now |
DISTI #
495-75930-1-ND
|
DigiKey | VARISTOR 18V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59367 In Stock |
|
$0.1314 / $0.4600 | Buy Now |
DISTI #
B72510E0110K062
|
TME | Varistor: ceramics, SMD, 11VAC, 14VDC, 200mJ, 120A, 18V, 400pF Min Qty: 6000 | 0 |
|
$0.1590 | RFQ |
DISTI #
2281246RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 14VDC, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1558 / $0.4195 | Buy Now |
DISTI #
2281246
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 14VDC, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1558 / $0.4937 | Buy Now |
DISTI #
2281246
|
Farnell | VARISTOR, MULTILAYER, 14VDC, 0805 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1530 / $0.4002 | Buy Now |
DISTI #
2281246RL
|
Farnell | VARISTOR, MULTILAYER, 14VDC, 0805 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1530 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72510E0110K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72510E0110K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |