Part Details for B72510E1140S272 by TDK Epcos
Overview of B72510E1140S272 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72510E1140S272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72510E1140S272-ND
|
DigiKey | VARISTOR 0805 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1617 | Buy Now |
DISTI #
B72510E1140S272
|
TME | Varistor: ceramics, SMD, 0805, 14VAC, 16VDC, 300mJ, 120A, 24.5V Min Qty: 12000 | 0 |
|
$0.1610 | RFQ |