-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7787
|
Newark | Varistor, Mlv, Aec-Q200, 50V, 0805, Voltage Rating Vac:17V, Voltage Rating V Dc:22V, Product Range:E Series, Clamping Voltage Vc Max:50V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72510E2170K062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2220 |
|
$0.2700 / $0.5050 | Buy Now |
DISTI #
495-4603-1-ND
|
DigiKey | VARISTOR 29V 30A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.1314 / $0.4600 | Buy Now |
DISTI #
B72510E2170K062
|
TME | Varistor: multilayer, SMD, 0805, 17VAC, 22VDC, 0.1J, 30A, 50V, 4mW Min Qty: 3000 | 0 |
|
$0.1550 | RFQ |
DISTI #
2769063
|
element14 Asia-Pacific | VARISTOR, MLV, AEC-Q200, 50V, 0805 RoHS: Compliant Min Qty: 5 Container: Each | 2220 |
|
$0.4646 | Buy Now |
DISTI #
2769063
|
Farnell | VARISTOR, MLV, AEC-Q200, 50V, 0805 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each | 2220 |
|
$0.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72510E2170K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72510E2170K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.004 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |