-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 11V, 0.2J, SURFACE MOUNT, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9742
|
Newark | Varistor, 0805, 11Vdc, Voltage Rating Vac:8V, Voltage Rating V Dc:11V, Product Range:Ct Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72510T0080L062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5858 |
|
$0.3210 / $0.4580 | Buy Now |
DISTI #
495-4615-1-ND
|
DigiKey | VARISTOR 15V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1196 / $0.4200 | Buy Now |
DISTI #
B72510T0080L062
|
TME | Varistor: ceramics, SMD, 0805, 8VAC, 11VDC, 200mJ, 120A, 15V Min Qty: 6000 | 0 |
|
$0.1440 | RFQ |
DISTI #
8832480RL
|
element14 Asia-Pacific | VARISTOR, 0805, 11VDC RoHS: Compliant Min Qty: 50 Container: Reel | 5858 |
|
$0.1493 / $0.3816 | Buy Now |
DISTI #
8832480
|
element14 Asia-Pacific | VARISTOR, 0805, 11VDC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5858 |
|
$0.1493 / $0.4625 | Buy Now |
DISTI #
8832480RL
|
Farnell | VARISTOR, 0805, 11VDC RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 5858 |
|
$0.1381 / $0.3102 | Buy Now |
DISTI #
8832480
|
Farnell | VARISTOR, 0805, 11VDC RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 5858 |
|
$0.1381 / $0.4094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72510T0080L062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72510T0080L062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 11V, 0.2J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 8 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 11 V |