Part Details for B72520G0170K062 by TDK Epcos
Overview of B72520G0170K062 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72520G0170K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC1791
|
Newark | Ct1206K17G_G/Tape & Reel |Epcos B72520G0170K062 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71AH2561
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 1206 Rohs Compliant: Yes |Epcos B72520G0170K062 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
495-B72520G0170K062TR-ND
|
DigiKey | CT1206K17G_G Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1650 | Buy Now |
DISTI #
B72520G0170K062
|
TME | Varistor: ceramics, SMD, 1206, 17VAC, 22VDC, 600mJ, 200A, 27V, 1.5nF Min Qty: 6000 | 0 |
|
$0.2070 | RFQ |