-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.3J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72520T0040M062
|
Avnet Americas | Var MOV 4VAC/5.5VDC 150A 8V 1206 SMD Blister T/R - Tape and Reel (Alt: B72520T0040M062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 | Buy Now |
DISTI #
B72520T0040M062
|
Avnet Americas | Var MOV 4VAC/5.5VDC 150A 8V 1206 SMD Blister T/R - Tape and Reel (Alt: B72520T0040M062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 | Buy Now |
DISTI #
871-B72520T40M62
|
Mouser Electronics | Varistors 1206 4.0V 150A RoHS: Compliant | 5440 |
|
$0.1630 / $0.5300 | Buy Now |
DISTI #
B72520T40M62
|
TTI | Varistors 1206 4.0V 150A CT1206M4G RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1710 | Buy Now |
DISTI #
B72520T0040M062
|
Avnet Abacus | Var MOV 4VAC/5.5VDC 150A 8V 1206 SMD Blister T/R (Alt: B72520T0040M062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 144000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72520T0040M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72520T0040M062
TDK Corporation
Varistor, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |