-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.5J, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J3782
|
Newark | Ct1206K14G/Tape & Reel |Epcos B72520T0140K062 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-7463-1-ND
|
DigiKey | VARISTOR 22V 200A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3291 In Stock |
|
$0.1554 / $0.5500 | Buy Now |
DISTI #
B72520T0140K062
|
TME | Varistor: ceramics, SMD, 1206, 14VAC, 18VDC, 500mJ, 200A, 22V Min Qty: 6000 | 0 |
|
$0.1870 | RFQ |
DISTI #
82E4830
|
Bürklin Elektronik | Varistor, SMD 1206, VV 22 V, 200 A, 18 V (DC), 14 V (AC), ±10 %, 0.008 VA (AC), 0.5 J Min Qty: 1 | 2401 |
|
$0.2448 / $0.6656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72520T0140K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72520T0140K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.5J, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |