B72530E0250K062
Description: Varistor, 31V, 1.7J, Surface Mount, CHIP, 1210, ROHS COMPLIANT

Overview of B72530E0250K062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B72530E0250K062 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72530E0250K062
Avnet Americas Varistor Multilayer 1500pF 2.5A 39V 1210 SMD - Tape and Reel (Alt: B72530E0250K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 8000
  • 2,000 $0.1518
$0.1518 Buy Now
DISTI # 871-B72530E0250K062
Mouser Electronics Varistors 1210 25Vrms 300A RoHS: Compliant 7487
  • 1 $0.4500
  • 10 $0.3710
  • 100 $0.3030
  • 250 $0.2810
  • 500 $0.2390
  • 1,000 $0.2110
  • 2,000 $0.2100
$0.2100 / $0.4500 Buy Now
DISTI # B72530E0250K062
TTI Varistors 1210 25Vrms 300A RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel Americas - 0
  • 8,000 $0.2080
$0.2080 Buy Now
DISTI # B72530E250K62
TTI Varistors COMPLETE MFG PN 871-B72530E0250K062 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel Americas - 0
  • 8,000 $0.2100
$0.2100 Buy Now
DISTI # B72530E0250K062
Avnet Abacus Varistor Multilayer 1500pF 2.5A 39V 1210 SMD (Alt: B72530E0250K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Abacus - 236000
Buy Now
DISTI # C1S220700272413
Chip1Stop Var MLV 25VAC/31VDC 300A 35.1V to 42.9V 1210 SMD Automotive Blister T/R RoHS: Compliant 96000
  • 2,000 $0.1270
  • 6,000 $0.1140
  • 10,000 $0.1130
  • 20,000 $0.1110
  • 50,000 $0.1100
$0.1100 / $0.1270 Buy Now

CAD Models for B72530E0250K062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72530E0250K062 by TDK Corporation

B72530E0250K062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP, 1210, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
25 V
Energy Absorbing Capacity-Max
1.7 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
1.7 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.01 W
Rated Temperature
150 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
31 V
Want to compare parts?
  1. B72530E0250K062
    TDK Corporation
    Varistor, 31V, 1.7J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
    VS

Related Parts for B72530E0250K062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72530E0250K062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72530E0250K062 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72530E0250K062 would you like to use for your alert(s)?
  • Please alert me when B72530E0250K062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72530E0250K062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72530E0250K062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72530E0250K062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72530E0250K062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72530E0250K062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: