-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 16V, 1.6J, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530E1140S262
|
Avnet Americas | Varistor Multilayer 2000pF 2.5A 24.5V 1210 SMD T/R - Tape and Reel (Alt: B72530E1140S262) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3052 | Buy Now |
DISTI #
871-B72530E1140S262
|
Mouser Electronics | Varistors 1210 14Vrms 2.5A RoHS: Compliant | 3699 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
B72530E1140S262
|
TTI | Varistors 1210 14Vrms 2.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2080 / $0.2170 | Buy Now |
DISTI #
B72530E1140S262
|
Avnet Americas | Varistor Multilayer 2000pF 2.5A 24.5V 1210 SMD T/R - Tape and Reel (Alt: B72530E1140S262) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3052 | Buy Now |
DISTI #
B72530E1140S262
|
Avnet Americas | Varistor Multilayer 2000pF 2.5A 24.5V 1210 SMD T/R - Tape and Reel (Alt: B72530E1140S262) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3052 | Buy Now |
DISTI #
B72530E1140S262
|
Avnet Abacus | Varistor Multilayer 2000pF 2.5A 24.5V 1210 SMD T/R (Alt: B72530E1140S262) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72530E1140S262
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72530E1140S262
TDK Corporation
Varistor, 16V, 1.6J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |