Part Details for B72530E1140S272 by TDK Epcos
Overview of B72530E1140S272 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B72530E1140S272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77522-2-ND
|
DigiKey | VARISTOR Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2104 | Buy Now |
|
Future Electronics | E Series 14 VAC / 16 VDC 400 A 22 V to 27 V 1210 SMD Automotive MLV RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
B72530E1140S272
|
TME | Varistor: ceramics, SMD, 1210, 14VAC, 16VDC, 1.6J, 400A, 24V, 2nF Min Qty: 12000 | 0 |
|
$0.2530 | RFQ |
|
ComSIT USA | SMD MULTILAYER VARISTOR Varistor RoHS: Compliant | Europe - 276000 |
|
RFQ |
Part Details for B72530E1140S272
B72530E1140S272 CAD Models
B72530E1140S272 Part Data Attributes
|
B72530E1140S272
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530E1140S272
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |