Part Details for B72530E1250K62 by TDK Corporation
Overview of B72530E1250K62 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530E1250K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530E1250K062
|
Avnet Americas | Var 25VAC 31VDC 300A 35.1V to 42.9V 1210 SMD Blister Plastic T/R - Tape and Reel (Alt: B72530E1250K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3052 | Buy Now |
DISTI #
B72530E1250K062
|
Avnet Abacus | Var 25VAC 31VDC 300A 35.1V to 42.9V 1210 SMD Blister Plastic T/R (Alt: B72530E1250K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001621961
|
Chip1Stop | Varistors | 40000 |
|
$0.2160 / $0.2722 | Buy Now |