Part Details for B72530E140K62 by TDK Corporation
Overview of B72530E140K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530E140K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530E0140K062
|
Avnet Americas | Var 14VAC 18VDC 400A 22V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530E0140K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3052 | Buy Now |
DISTI #
B72530E0140K062
|
Avnet Abacus | Var 14VAC 18VDC 400A 22V 1210 SMD Blister T/R (Alt: B72530E0140K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |