-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 14V, 1.2J, SURFACE MOUNT, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J3798
|
Newark | Ct1210K11G/Tape & Reel |Epcos B72530T0110K062 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2020 | Buy Now |
DISTI #
495-7473-1-ND
|
DigiKey | VARISTOR 18V 400A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16788 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
DISTI #
B72530T0110K062
|
TME | Varistor: multilayer, SMD, 1210, 11VAC, 14VDC, 1.2J, 400A, 33V, 10mW Min Qty: 3000 | 0 |
|
$0.2210 | RFQ |
DISTI #
8832714RL
|
element14 Asia-Pacific | VARISTOR, 1210, 14VDC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2524 / $0.3360 | Buy Now |
DISTI #
8832714
|
element14 Asia-Pacific | VARISTOR, 1210, 14VDC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2524 / $0.4644 | Buy Now |
DISTI #
8832714RL
|
Farnell | VARISTOR, 1210, 14VDC RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.4082 / $0.4646 | Buy Now |
DISTI #
8832714
|
Farnell | VARISTOR, 1210, 14VDC RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4082 / $0.7038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72530T0110K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530T0110K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 14V, 1.2J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for B72530T0110K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72530T0110K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72530-T0110-K062 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.2J, SURFACE MOUNT, CHIP | TDK Epcos | B72530T0110K062 vs B72530-T0110-K062 |