Part Details for B72530T0500K062V09 by TDK Corporation
Overview of B72530T0500K062V09 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T0500K062V09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69765784
|
Verical | Var MLV 50VAC/65VDC 200A 82V 1210 SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2331 | Americas - 10000 |
|
$0.2949 / $0.3562 | Buy Now |