Part Details for B72530T0600K062 by TDK Epcos
Overview of B72530T0600K062 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T0600K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0008
|
Newark | Varistor, 1210, 85Vdc, Voltage Rating Vac:60V, Voltage Rating V Dc:85V, Product Range:Ct Series, Clamping Voltage Vc Max:165V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72530T0600K062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 829 |
|
$0.4560 / $0.6240 | Buy Now |
DISTI #
43J3804
|
Newark | Ct1210K60G/Tape & Reel |Epcos B72530T0600K062 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-7477-1-ND
|
DigiKey | VARISTOR 100V 200A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5969 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
|
Onlinecomponents.com |
1698 Partner Stock |
|
$0.1950 / $0.2280 | Buy Now | |
DISTI #
B72530T0600K062
|
TME | Varistor: multilayer, SMD, 1210, 60VAC, 85VDC, 2J, 200A, 165V, 10mW Min Qty: 10 | 1950 |
|
$0.1920 / $0.3960 | Buy Now |
DISTI #
WVDR3426
|
Rutronik | VC 1210 DC=85V CL=165V 2J RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2196 / $0.2584 | Buy Now |
DISTI #
8832803RL
|
element14 Asia-Pacific | VARISTOR, 1210, 85VDC RoHS: Compliant Min Qty: 50 Container: Reel | 829 |
|
$0.3842 / $0.5384 | Buy Now |
DISTI #
8832803
|
element14 Asia-Pacific | VARISTOR, 1210, 85VDC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 829 |
|
$0.3842 / $0.6435 | Buy Now |
DISTI #
8832803RL
|
Farnell | VARISTOR, 1210, 85VDC RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Reel | 829 |
|
$0.2007 / $0.3662 | Buy Now |
DISTI #
8832803
|
Farnell | VARISTOR, 1210, 85VDC RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 829 |
|
$0.2007 / $0.5368 | Buy Now |
Part Details for B72530T0600K062
B72530T0600K062 CAD Models
B72530T0600K062 Part Data Attributes
|
B72530T0600K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530T0600K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |
Alternate Parts for B72530T0600K062
This table gives cross-reference parts and alternative options found for B72530T0600K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72530T0600K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72530-T0600-K062 | RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, SURFACE MOUNT, CHIP | TDK Epcos | B72530T0600K062 vs B72530-T0600-K062 |