Part Details for B72530T6400K062 by TDK Corporation
Overview of B72530T6400K062 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T6400K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530T6400K062
|
Avnet Americas | CT1210K40E2G - Tape and Reel (Alt: B72530T6400K062) Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5067 | Buy Now |
DISTI #
B72530T6400K062
|
Avnet Americas | Varistor Ceramic 40V 2nF 72V Surface Mount T/R - Tape and Reel (Alt: B72530T6400K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5067 | Buy Now |
DISTI #
871-B72530T6400K062
|
Mouser Electronics | Varistors 1210 58VDC 2000pF 1000A RoHS: Compliant | 1417 |
|
$0.3490 / $0.9300 | Buy Now |