Part Details for B72530T6500K062 by TDK Epcos
Overview of B72530T6500K062 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T6500K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6874
|
Newark | Varistor, Mlv, 135V, 1210 Rohs Compliant: Yes |Epcos B72530T6500K062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1882 |
|
$0.6640 / $1.0200 | Buy Now |
DISTI #
65AC1811
|
Newark | Ct1210K50E2G/Tape & Reel |Epcos B72530T6500K062 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-77548-1-ND
|
DigiKey | VARISTOR 82V 1.2KA 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45570 In Stock |
|
$0.3671 / $0.9800 | Buy Now |
DISTI #
B72530T6500K062
|
TME | Varistor: ceramics, SMD, 1210, 50VAC, 65VDC, 3J, 1.2kA, 82V, 1.2nF Min Qty: 8000 | 0 |
|
$0.4420 | RFQ |
DISTI #
3407630
|
element14 Asia-Pacific | VARISTOR, MLV, 135V, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1882 |
|
$0.3902 / $1.0195 | Buy Now |
DISTI #
3407630RL
|
element14 Asia-Pacific | VARISTOR, MLV, 135V, 1210 RoHS: Compliant Min Qty: 50 Container: Reel | 1882 |
|
$0.3902 / $0.9168 | Buy Now |
DISTI #
3407630
|
Farnell | VARISTOR, MLV, 135V, 1210 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 1882 |
|
$0.3883 / $0.8767 | Buy Now |
DISTI #
3407630RL
|
Farnell | VARISTOR, MLV, 135V, 1210 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 1882 |
|
$0.3883 / $0.6388 | Buy Now |