-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 31V, 9.6J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8796
|
Newark | Varistor, Multilayer, 31Vdc, 2220, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Mlv E Series, Clamping Voltage Vc Max:65V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72540E0250K062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1160 |
|
$0.8290 | Buy Now |
DISTI #
495-7479-1-ND
|
DigiKey | VARISTOR 39V 1.2KA 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$0.9323 / $2.2200 | Buy Now |
DISTI #
B72540E0250K062
|
TME | Varistor: multilayer, SMD, 2220, 25VAC, 31VDC, 9.6J, 1.2kA, 65V, 20mW Min Qty: 1 | 0 |
|
$1.1400 / $2.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72540E0250K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540E0250K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 31V, 9.6J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |