-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8798
|
Newark | Varistor, Multilayer, 45Vdc, 2220, Voltage Rating Vac:35V, Voltage Rating V Dc:45V, Product Range:Mlv E Series, Clamping Voltage Vc Max:90V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72540E0350K062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
495-7481-1-ND
|
DigiKey | VARISTOR 56V 1KA 2220 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2335 In Stock |
|
$0.7851 / $1.8700 | Buy Now |
DISTI #
B72540E0350K062
|
TME | Varistor: multilayer, SMD, 2220, 35VAC, 45VDC, 7.7J, 1kA, 90V, 20mW Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
DISTI #
WVDR3033
|
Rutronik | VC 2220 DC=45V CL=90V 7,7J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9155 / $1.0700 | Buy Now |
DISTI #
2281271RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 45VDC, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 885 |
|
$0.9526 / $1.6468 | Buy Now |
DISTI #
2281271
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 45VDC, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 885 |
|
$0.9526 / $2.0603 | Buy Now |
DISTI #
2281271
|
Farnell | VARISTOR, MULTILAYER, 45VDC, 2220 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 880 |
|
$0.9067 / $1.7181 | Buy Now |
DISTI #
2281271RL
|
Farnell | VARISTOR, MULTILAYER, 45VDC, 2220 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 880 |
|
$0.9067 / $1.5676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72540E0350K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540E0350K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 7.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 45 V |