-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 1.4J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72540T0040M062
|
Avnet Americas | CT2220M4G - Tape and Reel (Alt: B72540T0040M062) Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5865 | Buy Now |
DISTI #
B72540T0040M062
|
Avnet Americas | Var 4VAC 5.5VDC 1kA 2 2220 SMD T/R - Tape and Reel (Alt: B72540T0040M062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8718 | Buy Now |
DISTI #
871-B72540T40M62
|
Mouser Electronics | Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V RoHS: Compliant | 2110 |
|
$0.6000 / $1.6000 | Buy Now |
DISTI #
B72540T0040M062
|
Avnet Abacus | Var 4VAC 5.5VDC 1kA 2 2220 SMD T/R (Alt: B72540T0040M062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72540T0040M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72540T0040M062
TDK Corporation
Varistor, 5.5V, 1.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 1.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |