Part Details for B72540T6300K62 by TDK Corporation
Overview of B72540T6300K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540T6300K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72540T6300K062
|
Avnet Americas | Var 30VAC 38VDC 5000A 47V 2220 SMD T/R - Tape and Reel (Alt: B72540T6300K062) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6590 | Buy Now |
DISTI #
B72540T6300K62
|
Avnet Abacus | Var 30VAC 38VDC 5000A 47V 2220 SMD T/R (Alt: B72540T6300K62) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |