Part Details for B72540V40M62 by TDK Corporation
Overview of B72540V40M62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540V40M62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B72540V40M62
|
Mouser Electronics | Varistors RECOMMENDED ALT 871-B72540T40M62 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
B72540V0040M062
|
Avnet Abacus | Var MOV 4VAC/5.5VDC 1000A 8V 2220 SMD T/R (Alt: B72540V0040M062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |