-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 16V, 5800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72547E3140S200-ND
|
DigiKey | TVS DEVICE MIXED 40V RADIAL Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9992 / $2.4224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72547E3140S200
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72547E3140S200
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 5800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 5800 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for B72547E3140S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72547E3140S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72547E3140S200 | Varistor, 16V, 5800J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B72547E3140S200 vs B72547E3140S200 |
SHCV-SR2S14BM474X | Varistor, 16V, 5.8J, Through Hole Mount, | TDK Corporation | B72547E3140S200 vs SHCV-SR2S14BM474X |
SHCV-SR2S14BM474X | RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, THROUGH HOLE MOUNT | TDK Epcos | B72547E3140S200 vs SHCV-SR2S14BM474X |