Part Details for B72570D0120A060 by TDK Epcos
Overview of B72570D0120A060 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72570D0120A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5782
|
Newark | Tvs-Diode, Clamping Voltage Vc Max:46V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:82Pf, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Epcos B72570D0120A060 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-3416-1-ND
|
DigiKey | VARISTOR 16V 20A 1003 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13987 In Stock |
|
$0.0550 / $0.4800 | Buy Now |
DISTI #
B72570D0120A060
|
TME | Varistor: multilayer, SMD, SOD323, 16VAC, 12VDC, 20A, 46V, 1kW Min Qty: 10 | 0 |
|
$0.0690 / $0.1910 | RFQ |