Part Details for B72580E0140K062 by TDK Epcos
Overview of B72580E0140K062 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72580E0140K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8830
|
Newark | Varistor, Mlv, Aec-Q200, 38V, 1812 Rohs Compliant: Yes |Epcos B72580E0140K062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 167 |
|
$0.8620 / $1.3200 | Buy Now |
DISTI #
53X8074
|
Newark | Ct1812K14G Rohs Compliant: Yes/Tape & Reel |Epcos B72580E0140K062 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-76464-1-ND
|
DigiKey | VARISTOR 22V 800A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14983 In Stock |
|
$0.4771 / $1.2700 | Buy Now |
DISTI #
B72580E0140K062
|
TME | Varistor: ceramics, SMD, 1812, 14VAC, 18VDC, 2.3J, 800A, 22V, 4.5nF Min Qty: 1500 | 0 |
|
$0.5740 | RFQ |
DISTI #
3516845
|
element14 Asia-Pacific | VARISTOR, MLV, AEC-Q200, 38V, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 167 |
|
$0.4905 / $1.3343 | Buy Now |
DISTI #
3516845RL
|
element14 Asia-Pacific | VARISTOR, MLV, AEC-Q200, 38V, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 167 |
|
$0.4905 / $0.8724 | Buy Now |
DISTI #
3516845RL
|
Farnell | VARISTOR, MLV, AEC-Q200, 38V, 1812 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 167 |
|
$0.5553 / $0.9242 | Buy Now |
DISTI #
3516845
|
Farnell | VARISTOR, MLV, AEC-Q200, 38V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 167 |
|
$0.5553 / $1.2081 | Buy Now |