Part Details for B72580T110K62 by TDK Corporation
Overview of B72580T110K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72580T110K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72580T0110K062
|
Avnet Americas | Var MOV 11VAC/14VDC 800A 18V 1812 SMD T/R - Tape and Reel (Alt: B72580T0110K062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4309 | Buy Now |
DISTI #
B72580T0110K062
|
Avnet Abacus | Var MOV 11VAC/14VDC 800A 18V 1812 SMD T/R (Alt: B72580T0110K062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |