-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72587H3140S200
|
Avnet Americas | SR1S14BM155X - Bulk (Alt: B72587H3140S200) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6347 | Buy Now |
DISTI #
871-B72587H3140S200
|
Mouser Electronics | Varistors SR1S14BM155X RoHS: Compliant | 0 |
|
$0.4370 / $0.4400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72587H3140S200
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72587H3140S200
TDK Corporation
Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2400 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.015 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for B72587H3140S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72587H3140S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72587G3140S200 | Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B72587H3140S200 vs B72587G3140S200 |
AVY14K902025B | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | B72587H3140S200 vs AVY14K902025B |
AVY14K902025R | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | B72587H3140S200 vs AVY14K902025R |
AVY14K902025A | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | B72587H3140S200 vs AVY14K902025A |
AV14K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72587H3140S200 vs AV14K902025R |
AVY114K902025B | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72587H3140S200 vs AVY114K902025B |
AV14K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72587H3140S200 vs AV14K902025A |
AV114K902025B | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72587H3140S200 vs AV114K902025B |
AV114K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72587H3140S200 vs AV114K902025A |