Part Details for B72587H3200K by TDK Corporation
Overview of B72587H3200K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72587H3200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72587H3200K000
|
Avnet Americas | Var MOV 20VAC/26VDC 800A 33V Radial Bulk - Bulk (Alt: B72587H3200K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6347 | Buy Now |