There are no models available for this part yet.
Overview of B72587J3200K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72587J3200K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72587J3200K000
|
Avnet Americas | Var MOV 20VAC/26VDC 800A 33V Radial Bulk - Bulk (Alt: B72587J3200K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5441 | Buy Now | |
DISTI #
871-B72587J3200K
|
Mouser Electronics | Varistors 20volts 800A 3mJ RoHS: Compliant | 0 |
|
$0.4140 | Order Now |