-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 26V, 3000J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72587J3200K000-ND
|
DigiKey | TVS DEVICE MIXED 58V RADIAL Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72587J3200K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72587J3200K000
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 26V, 3000J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 3000 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.015 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
This table gives cross-reference parts and alternative options found for B72587J3200K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72587J3200K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC330D-14BFS1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BFS1 |
SVC330D-14BBS5 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BBS5 |
SVC330D-14BBN1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BBN1 |
SVC330D-14BFK5 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BFK5 |
SVC330D-14BBN7 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BBN7 |
V33RA16 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),SIP | Intersil Corporation | B72587J3200K000 vs V33RA16 |
B72587H3200K000 | Varistor, 26V, 3000J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B72587J3200K000 vs B72587H3200K000 |
SVC330D-14BBK1 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BBK1 |
V33RA16X2749 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | B72587J3200K000 vs V33RA16X2749 |
SVC330D-14BBK7 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B72587J3200K000 vs SVC330D-14BBK7 |