-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, ROHS COMPLIANT, CASE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72590D0050A060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72590D0050A060) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0271 | Buy Now |
DISTI #
B72590D0050A060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72590D0050A060) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
DISTI #
24AC7801
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Bulk (Alt: 24AC7801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 19974 Partner Stock |
|
$0.1340 / $0.3720 | Buy Now |
DISTI #
871-B72590D0050A060
|
Mouser Electronics | Varistors 0402 24Vdc 180pF RoHS: Compliant | 50892 |
|
$0.0390 / $0.3500 | Buy Now |
DISTI #
B72590D50A60
|
TTI | Varistors COMPLETE MFG PN 871-B72590D0050A060 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0390 / $0.0450 | Buy Now |
DISTI #
B72590D0050A060
|
TTI | Varistors 0402 24Vdc 180pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
B72590D0050A060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72590D0050A060) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0271 | Buy Now |
DISTI #
B72590D0050A060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72590D0050A060) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
DISTI #
24AC7801
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Bulk (Alt: 24AC7801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 19974 Partner Stock |
|
$0.1340 / $0.3720 | Buy Now |
DISTI #
B72590D0050A060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72590D0050A060) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72590D0050A060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72590D0050A060
TDK Corporation
Varistor, ROHS COMPLIANT, CASE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, CASE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |