-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
B72590D0050H160
|
TTI | Varistors Var CDS2C05HDMI1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
B72590D50H160
|
TTI | Varistors 5.6VDC .9PF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
B72590D0050H160
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin SOD-723 T/R - Tape and Reel (Alt: B72590D0050H160) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72590D0050H160
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72590D0050H160
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.4 mm | |
Package Length | 0.85 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 5.6 V |