Part Details for B72590D0150A060 by TDK Epcos
Overview of B72590D0150A060 by TDK Epcos
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72590D0150A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6879
|
Newark | Esd Protection Device, 15V, 0402 Rohs Compliant: Yes |Epcos B72590D0150A060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22340 |
|
$0.1220 / $0.2140 | Buy Now |
DISTI #
29M3587
|
Newark | Diode, 46V, 15V, 0402, Full Reel, Clamping Voltage Vc Max:46V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:670W, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Epcos B72590D0150A060 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-3417-1-ND
|
DigiKey | VARISTOR 20V 10A 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166480 In Stock |
|
$0.0385 / $0.3300 | Buy Now |
DISTI #
B72590D0150A060
|
TME | Varistor: multilayer, SMD, SOD723, 20VAC, 15VDC, 10A, 46V, 670W Min Qty: 10000 | 0 |
|
$0.0455 | RFQ |
DISTI #
3407538
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 15V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 22340 |
|
$0.0467 / $0.2641 | Buy Now |
DISTI #
3407538RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 15V, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 22340 |
|
$0.0467 / $0.0994 | Buy Now |
DISTI #
3407538
|
Farnell | ESD PROTECTION DEVICE, 15V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 22340 |
|
$0.0460 / $0.2362 | Buy Now |
DISTI #
3407538RL
|
Farnell | ESD PROTECTION DEVICE, 15V, 0402 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 22340 |
|
$0.0460 / $0.0733 | Buy Now |