-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 180V, 4.5J, Surface Mount, CHIP, 2110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72650M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 400A 220V 3225 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.2740 | Buy Now |
DISTI #
B72650M0141K072
|
Avnet Americas | Varistor Multilayer 180VDC/140VAC 95pF 5A 220V 3225 SMD T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4432 | Buy Now |
DISTI #
871-B72650M0141K072
|
Mouser Electronics | Varistors 140VAC 10% 3225mm RoHS: Compliant | 37540 |
|
$0.2420 / $0.7600 | Buy Now |
DISTI #
B72650M0141K072
|
TTI | Varistors 140VAC 10% 3225mm RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2980 / $0.3100 | Buy Now |
DISTI #
B72650M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 400A 220V 3225 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.2740 | Buy Now |
DISTI #
B72650M0141K072
|
Avnet Americas | Varistor Multilayer 180VDC/140VAC 95pF 5A 220V 3225 SMD T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4432 | Buy Now |
DISTI #
B72650M0141K072
|
Avnet Abacus | Var MOV 140VAC/180VDC 400A 220V 3225 SMD Blister T/R (Alt: B72650M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72650M0141K072
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72650M0141K072
TDK Corporation
Varistor, 180V, 4.5J, Surface Mount, CHIP, 2110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2110 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 4.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 180 V |