Part Details for B72650M0271K093 by TDK Corporation
Overview of B72650M0271K093 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M0271K093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72650M0271K093
|
Avnet Americas | EPCB72650M271K93 - Product that comes on tape, but is not reeled (Alt: B72650M0271K093) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.3250 | Buy Now |
DISTI #
B72650M0271K093
|
Avnet Americas | 3225MM, 275VAC, 10% - Product that comes on tape, but is not reeled (Alt: B72650M0271K093) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3250 | Buy Now |
DISTI #
871-B72650M0271K093
|
Mouser Electronics | Varistors 275VAC 10% 3225mm RoHS: Compliant | 2934 |
|
$0.3530 / $0.6600 | Buy Now |
DISTI #
B72650M271K93
|
TTI | Varistors 275VAC 10% 3225mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3750 | Buy Now |
DISTI #
B72650M0271K093
|
TTI | Varistors 275VAC 10% 3225mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3490 | Buy Now |