Part Details for B72650M0301K093 by TDK Epcos
Overview of B72650M0301K093 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M0301K093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6884
|
Newark | Varistor, Mov, 775V, 3225 Rohs Compliant: Yes |Epcos B72650M0301K093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7260 / $1.0600 | Buy Now |
DISTI #
43J3831
|
Newark | 3225Mm, 300Vac, 10%/Blister Tape |Epcos B72650M0301K093 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-1465-1-ND
|
DigiKey | VARISTOR 470V 400A 2SMD JLEAD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9265 In Stock |
|
$0.3533 / $0.9400 | Buy Now |
DISTI #
SMC-B72650M0301K093
|
Sensible Micro Corporation | XDIO R= 470V 400A VARISTOR 3225 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Tape & Reel | 631 |
|
$0.2548 / $0.2761 | RFQ |