Part Details for B72660M0950S172 by TDK Epcos
Overview of B72660M0950S172 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72660M0950S172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9844
|
Newark | Single Chip, 95V, 45A, Voltage Rating Vac:60V, Voltage Rating V Dc:85V, Product Range:-, Clamping Voltage Vc Max:-, Varistor Case Style:4032, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ 8/20Μs:45A, Operating Rohs Compliant: Yes |Epcos B72660M0950S172 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7180 / $1.1600 | Buy Now |
DISTI #
495-76491-1-ND
|
DigiKey | VARISTOR 150V 1.2KA 4032 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
439 In Stock |
|
$0.3819 / $1.0200 | Buy Now |
Part Details for B72660M0950S172
B72660M0950S172 CAD Models
B72660M0950S172 Part Data Attributes
|
B72660M0950S172
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72660M0950S172
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 125V, 7.6J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214var, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 7.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DO-214var | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 125 V |
Alternate Parts for B72660M0950S172
This table gives cross-reference parts and alternative options found for B72660M0950S172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72660M0950S172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660M0950S172 | Varistor, 125V, 7.6J, Surface Mount, CHIP, 4032, ROHS COMPLIANT | TDK Corporation | B72660M0950S172 vs B72660M0950S172 |
B72660-M950-S172 | Varistor, 125V, 7.6J, Surface Mount, CHIP, 4032, ROHS COMPLIANT | TDK Corporation | B72660M0950S172 vs B72660-M950-S172 |