Part Details for B72660M301K72 by TDK Epcos
Overview of B72660M301K72 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72660M301K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CU Series 385 V 300 Vrms 775 V Clamp 1200 A 90 pF SMT Ceramic Disk Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
|
Quest Components | 3980 |
|
$0.5760 / $1.9200 | Buy Now | |
|
Chip1Cloud | VARISTOR 470V 1.2KA 4032 | 5500 |
|
RFQ | |
|
Sense Electronic Company Limited | SMD | 1943 |
|
RFQ |