Part Details for B72724D0160H062 by TDK Epcos
Overview of B72724D0160H062 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72724D0160H062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7812
|
Newark | Diode, Esd Protection, 16V, 0612, Clamping Voltage Vc Max:350V, Diode Case Style:0612, No. Of Pins:8Pins, Operating Voltage:16V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Epcos B72724D0160H062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.3350 / $0.6300 | Buy Now |
DISTI #
495-3422-1-ND
|
DigiKey | VARISTOR 80V 0612 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9478 In Stock |
|
$0.1801 / $0.6400 | Buy Now |