Part Details for B72812Q1120S160 by TDK Corporation
Overview of B72812Q1120S160 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B72812Q1120S160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72812Q1120S160
|
Avnet Americas | Var 10VAC 12VDC 5A 26V 0508 SMD Cardboard T/R - Tape and Reel (Alt: B72812Q1120S160) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2114 | Buy Now |
DISTI #
871-B72812Q1120S160
|
Mouser Electronics | Varistors 12volts 10mJ 3mW CA05M2S10T100HG RoHS: Compliant | 0 |
|
$0.1450 / $0.4900 | Order Now |
DISTI #
B72812Q1120S160
|
Avnet Abacus | Var 10VAC 12VDC 5A 26V 0508 SMD Cardboard T/R (Alt: B72812Q1120S160) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72812Q1120S160
B72812Q1120S160 CAD Models
B72812Q1120S160 Part Data Attributes
|
B72812Q1120S160
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72812Q1120S160
TDK Corporation
Varistor, 12V, 0.01J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |