-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78417A2287A003
|
Avnet Americas | Current Sensing Transformer, 1:125, 11 mH, 20 A, 291 Vµs, 50kHz to 250kHz, 0.0053 ohm - Tape and Reel (Alt: B78417A2287A003) Min Qty: 320 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$5.0598 | Buy Now |
DISTI #
B78417A2287A003
|
Avnet Americas | Current Sense Transformer 1:125CT 11mH 20A 1.9mOhm/5.3Ohm Surface Mount T/R - Tape and Reel (Alt: B78417A2287A003) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.0598 | Buy Now |
DISTI #
871-B78417A2287A003
|
Mouser Electronics | Current Transformers EP7 P100715 Current Sense AEC-Q200 RoHS: Compliant | 0 |
|
$3.4800 / $4.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78417A2287A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78417A2287A003
TDK Corporation
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200; IEC; CUL; UL | |
ET Product-Min | 291 V-us | |
Height | 11 mm | |
Length | 10.6 mm | |
Load Resistance | 5.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 11000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 9.7 mm |