Part Details for B7MAUH by Switchcraft Conxall
Overview of B7MAUH by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7MAUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5817
|
Newark | B Series, 7 Contacts, Male, Nickel Finish, Gold Contact Plating, Sealed Xlr Connector |Switchcraft/conxall B7MAUH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $20.1500 | Buy Now |
DISTI #
B7MAUH-ND
|
DigiKey | CONN RCPT MALE XLR 7P SOLDER CUP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6660 | Buy Now |
DISTI #
502-B7MAUH
|
Mouser Electronics | XLR Connectors 7P M SLD XLR CONN Ni FINISH, Au PLT RoHS: Compliant | 83 |
|
$16.6600 / $21.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.1300 / $29.5900 | Buy Now | |
DISTI #
000000000005008989
|
Sager | XLR Connectors 7P M SLD XLR CONN Ni FINISH, Au PLT | 0 |
|
Buy Now |
Part Details for B7MAUH
B7MAUH CAD Models
B7MAUH Part Data Attributes
|
B7MAUH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
B7MAUH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |